Filter Your Search
1 - 1 of 1 results
|
NMC1206Y5V106Z25TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10,13"reels available,contact factory for quantity | 0.09 | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |