Filter Your Search
1 - 4 of 4 results
|
NMC1206Y5V225Z16TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 µF | 16 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | NMC1206(Y5V,16V) | -82/+22% ppm/°C | e0 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
NMC1206Y5V225Z16TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC1206Y5V225Z16TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 µF | 16 V | 80 % | 1206 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC1206(Y5V,16V) | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | unknown | EAR99 | |||||||||||
|
NMC1206Y5V225Z16TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 µF | 16 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |