Filter Your Search
1 - 1 of 1 results
|
NOIV2SN1300A-QDC
onsemi
|
$82.6548 | Yes | Active | YES | 4.80X4.80 µm | 1280 | 1024 | 37 fps | 4-WIRE INTERFACE | IMAGE SENSOR,CMOS | IT ALSO HAVE SUPPLY VOLTAGE 3.0 TO 3.6 V... more | 62 Mbps | 53 dB | 62 MHz | 10 mA | 1/2 inch | 2 V | 1.6 V | 85 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 14.22 mm | 2.2 mm | 14.22 mm | ONSEMI | LCC48, 14.22x14.22 | LCC-48 | 48 | 115AO | compliant | onsemi |