Filter Your Search
1 - 7 of 7 results
|
NOJA106M006RWJ
Kyocera AVX Components
|
$0.1557 | Yes | Yes | Obsolete | 10 µF | 6.3 V | 81 mA | 20 % | 1206 | 2.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||
|
NOJA106M006RWJV
Kyocera AVX Components
|
$0.2225 | Yes | Obsolete | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 | ||||||||||||
|
NOJA106M006RWJV
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 1206 | unknown | ||||||||||||||||||||
|
NOJA106M006R
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOJ | 105 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | NOT SPECIFIED | J BEND | KYOCERA CORP | , 1206 | compliant | ||||||||||||||||||
|
NOJA106M006R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.29.00.40 | |||||||||||
|
NOJA106M006R
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOJ | 105 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | NOT SPECIFIED | J BEND | KYOCERA CORP | , 1206 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||
|
NOJA106M006RWJV
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 10 µF | 6.3 V | 20 % | 1206 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 1206 | unknown | EAR99 | 8532.29.00.40 |