Filter Your Search
1 - 4 of 4 results
|
NOSE227M006R0080
Kyocera AVX Components
|
$1.9400 | Yes | Yes | Obsolete | 220 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | ||||||||
|
NOSE227M006R0080V
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 220 µF | 6.3 V | 629 mA | 20 % | 2917 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 26.4 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | |||||
|
NOSE227M006R0080
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 220 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOS | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | NOT SPECIFIED | J BEND | KYOCERA CORP | , 2917 | compliant | ||||||||||||||||||
|
NOSE227M006R0080
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 220 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOS | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | NOT SPECIFIED | J BEND | KYOCERA CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 |