Filter Your Search
1 - 4 of 4 results
|
NRB-XW101M450V18X35F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 450 V | 740 mA | 20 % | 4.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRB-XW101M450V18X35F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 450 V | 740 mA | 20 % | 4.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | 0.25 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XW101M450V18X35F1F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 450 V | 740 mA | 20 % | 4.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRB-XW101M450V18X35F3F
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 450 V | 740 mA | 20 % | 4.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |