Filter Your Search
1 - 4 of 4 results
|
NRBX680M350V18X25F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 350 V | 850 mA | 20 % | 4.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX680M350V18X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 350 V | 425 mA | 20 % | 4.88 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRBX | 1.052 mA | NRBX | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRBX680M350V18X25F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 350 V | 850 mA | 20 % | 4.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 18 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX680M350V18X25F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 µF | 350 V | 850 mA | 20 % | 4.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |