Filter Your Search
1 - 1 of 1 results
|
NRC12ZOTR10F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | NIC COMPONENTS CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |