Filter Your Search
1 - 1 of 1 results
|
NRC25F2873TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 287 kΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | NIC COMPONENTS CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 |