Filter Your Search
1 - 3 of 3 results
|
NRC50J473TR10F
NIC Components Corp
|
Check for Price | Yes | Active | 47 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
NRC50J473TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 47 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | SMT, 2010 | |||
|
NRC50J473TR
NIC Components Corp
|
Check for Price | No | Obsolete | 47 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRC | 70 °C | YES | 200 V | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP |