Filter Your Search
1 - 10 of 1,550 results
|
NRCE10F1R13TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.13 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE10FR237TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 237 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE100FR154TR
NIC Components Corp
|
Check for Price | No | Obsolete | 154 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | STANDARD: JIS-C-5202; MIL-R-5542D | 70 °C | YES | 250 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE10FR51TR
NIC Components Corp
|
Check for Price | No | Obsolete | 510 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE10F3571TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.57 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE10F2152TR
NIC Components Corp
|
Check for Price | No | Obsolete | 21.5 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE100FR402TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 402 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE100FR15TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 250 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
NRCE10F2371TR
NIC Components Corp
|
Check for Price | No | Obsolete | 2.37 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
NRCE100FR768TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 768 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCE | PRECISION, STANDARD: MIL-R-5542D | 70 °C | YES | 250 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |