Filter Your Search
1 - 1 of 1 results
|
NREHW2R2M400V8X11.5TBSTF
NIC Components Corp
|
Check for Price | Yes | Active | 2.2 µF | 400 V | 28 mA | 20 % | 188 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.4 µA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |