Filter Your Search
1 - 5 of 5 results
|
NREL332M10V18X21F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.51 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.24 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NREL332M10V18X21F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.51 A | 20 % | 120 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 18 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-L332M10V18X21F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.51 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.24 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NREL332M10V18X21F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.51 A | 20 % | 120 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NREL332M10V18X21F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 1.51 A | 20 % | 120 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 21 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |