Filter Your Search
1 - 5 of 5 results
|
NRE-LS222M50V18X25F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.6 A | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 25 mm | 18 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
NRE-LS222M50V18X25F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.6 A | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 25 mm | 18 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
NRE-LS222M50V18X25F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 2.2 mF | 50 V | 1.6 A | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 25 mm | 18 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
NRE-LS222M50V18X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 50 V | 1.6 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 mA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 25 mm | 18 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRELS222M50V18X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 2.2 mF | 50 V | 1.6 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LS | 3.3 mA | 0.14 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | ROHS COMPLIANT | compliant |