Filter Your Search
1 - 5 of 5 results
|
NRE-LX101M250V18X20F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 250 V | 507 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX101M250V18X20F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 250 V | 507 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-LX101M250V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 250 V | 507 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRELX101M250V18X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 100 µF | 250 V | 507 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LX | 1.1 mA | 0.2 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | |||||||||
|
NRE-LX101M250V18X20F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 250 V | 507 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |