Filter Your Search
1 - 5 of 5 results
|
NREL221M25V10X9.5F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 280 mA | 20 % | 800 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NREL221M25V10X9.5F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 280 mA | 20 % | 800 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NREL221M25V10X9.5F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 280 mA | 20 % | 800 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NREL221M25V10X9.5F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 280 mA | 20 % | 800 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-L221M25V10X9.5F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 280 mA | 20 % | 800 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 9.5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |