Filter Your Search
1 - 5 of 5 results
|
NREL331M25V10X12.5F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 25 V | 390 mA | 20 % | 700 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-L331M25V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 25 V | 390 mA | 20 % | 700 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 247.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NREL331M25V10X12.5F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 25 V | 390 mA | 20 % | 700 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NREL331M25V10X12.5F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 330 µF | 25 V | 390 mA | 20 % | 700 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NREL331M25V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 25 V | 390 mA | 20 % | 700 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | NREL | NREL | 85 °C | -40 °C | Radial | Bulk | NOT SPECIFIED | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant |