Filter Your Search
1 - 1 of 1 results
|
NRLF682M16V25X20F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 6.8 mF | 16 V | 1.8 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.5 µA | 0.50 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |