Filter Your Search
1 - 1 of 1 results
|
NRSA470M25V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 100 mA | 20 % | 4.94 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.25 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |