Filter Your Search
1 - 1 of 1 results
|
NRSNA4I4J150TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 15 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0408 | compliant | EAR99 | 8533.21.00.20 |