Filter Your Search
1 - 1 of 1 results
|
NRSNSA4I4F5620TRF
NIC Components Corp
|
Check for Price | Yes | Active | 562 Ω | 1 % | 0408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 62.5 mW | 562 Ω | ISOLATED | 4 | 70 °C | 562 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | NIC COMPONENTS CORP | compliant |