Filter Your Search
1 - 1 of 1 results
|
NRSNSA6I4F3002TRF
NIC Components Corp
|
Check for Price | Yes | Active | 30 kΩ | 1 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 100 mW | 30 kΩ | ISOLATED | 4 | 70 °C | 30 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | NIC COMPONENTS CORP | compliant |