Filter Your Search
1 - 4 of 4 results
|
NRSS102M10V10X12.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 10 V | 620 mA | 20 % | 400 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRSS102M10V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 1 mF | 10 V | 620 mA | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSS102M10V10X12.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 10 V | 620 mA | 20 % | 400 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRSS102M10V10X12.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 10 V | 620 mA | 20 % | 400 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |