Parametric results for: nrss221m50v10x12.5f under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: nrss221m50v10x125f
Select parts from the table below to compare.
Compare
Compare
NRSS221M50V10X12.5F3CF
NIC Components Corp
Check for Price Yes Active 220 µF 50 V 410 mA 20 % 3.53 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS221M50V10X12.5F
NIC Components Corp
Check for Price Yes Yes Not Recommended 220 µF 50 V 410 mA 20 % 900 mΩ POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 330 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS221M50V10X12.5F3F
NIC Components Corp
Check for Price Yes Active 220 µF 50 V 410 mA 20 % 3.53 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS221M50V10X12.5F1F
NIC Components Corp
Check for Price Yes Active 220 µF 50 V 410 mA 20 % 3.53 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 2.5 mm 10 mm 12.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20