Filter Your Search
1 - 2 of 2 results
|
NRVBA160T3G-VF01
onsemi
|
Check for Price | Yes | Obsolete | 2.1 A | 510 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | 60 V | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ON SEMICONDUCTOR | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2017-05-15 | onsemi | ||||||
|
NRVBA160T3G
onsemi
|
Check for Price | Yes | End Of Life | 1 A | 510 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | 60 V | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | ROHS COMPLIANT, COMPACT, PLASTIC, CASE 403D-02, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SMA | 2 | 403D-02 |