Filter Your Search
1 - 2 of 2 results
|
NRVUD550PFT4G
onsemi
|
Check for Price | Yes | End Of Life | 5 A | 1.15 V | 95 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 520 V | 1 | ULTRA FAST RECOVERY POWER | 75 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | 369C | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
NRVUD550PFT4G-VF01
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 A | 1.15 V | 95 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 520 V | 1 | POWER | 75 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220FP, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 2017-06-23 |