Filter Your Search
1 - 1 of 1 results
|
NRWA331M25V10X12.5TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 330 µF | 25 V | 290 mA | 20 % | 700 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 247.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |