Filter Your Search
1 - 1 of 1 results
|
NSHC104J16TRC3F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 nF | 16 V | 5 % | 1210 | 5 % | SURFACE MOUNT | No | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 12 V | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN SILVER COPPER | WRAPAROUND | 2.1 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 |