Filter Your Search
1 - 1 of 1 results
|
NSHR-10V-S
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 1 | 50 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | TIN OVER COPPER | BOARD CONNECTOR | 500VAC V | NO | LIF N | 0.031 inch | 100 MΩ | POLARIZED HOUSING | 28 AWG | 32 AWG | LIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | REMOVABLE CNT BLOCK | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.165 inch | 0.244 inch | 0.472 inch | 0.079 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |