Filter Your Search
1 - 1 of 1 results
|
NSR02F30MXT5G
onsemi
|
Check for Price | Yes | Active | 200 mA | 600 mV | 3 ns | 50 µA | 180 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 30 V | R-PBCC-N2 | e4 | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X3DFN2, 2 PIN | 152AF | compliant | EAR99 | 8541.10.00.70 | onsemi |