Filter Your Search
1 - 1 of 1 results
|
NT5SV16M16AW-7K
Nanya Technology Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8 | 2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.15 mm | 15.5 mm | 8.5 mm | NANYA TECHNOLOGY CORP | BGA | BGA, BGA60,9X12,40/32 | 60 | unknown | EAR99 | 8542.32.00.24 |