Filter Your Search
1 - 10 of 320 results
|
NT78R060.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.06 Ω | 0.5 % | 9 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NT78R87DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 8.87 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
NT78R98DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 8.98 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00 | Axial, | |||||
|
NT78350BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 835 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
NT788R7BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 88.7 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
RW5NT78R7D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 78.7 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 400 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, LEAD FREE | ||||||||||
|
NT789810.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.98 kΩ | 0.1 % | 9 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NT788R71%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 88.7 Ω | 1 % | 9 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NT78R251%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.25 Ω | 1 % | 9 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NT78160DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 816 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, |