Filter Your Search
1 - 10 of 22 results
|
NTCG104EF104HT1X
TDK Corporation
|
$0.0496 | Yes | Active | 100 kΩ | 3 % | 100 mW | 4327 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||||||||||
|
NTCG104EF104FT1X
TDK Corporation
|
$0.0561 | Yes | Yes | Active | 100 kΩ | 1 % | 100 mW | 4308 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | 5 V | e3 | UL | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||
|
NTCG104EF104FTDSX
TDK Corporation
|
$0.0682 | Yes | Yes | Active | 100 kΩ | 1 % | 100 mW | 4308 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | 5 V | e3 | AEC-Q200; UL | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||
|
NTCG104EF104FT1SX
TDK Corporation
|
$0.0780 | Yes | Yes | Active | 100 kΩ | 1 % | 125 mW | 4308 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | 5 V | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||
|
NTCG104EF104FT1
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 1 % | 0402 | 3250 K | METAL OXIDE FILM | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | ROHS COMPLIANT | compliant | TDK | SMT | ||||||||||
|
NTCG104EF104HT1
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 3 % | 0402 | 3250 K | METAL OXIDE FILM | NTC THERMISTOR | NTCG | SURFACE MOUNT | NTCG10 | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | ROHS COMPLIANT | compliant | SMT | |||||||||
|
NTCG104EF104GBB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 2 % | 3250 K | NTC THERMISTOR | NTCG | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||
|
NTCG104EF104HB1
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 3 % | 0402 | 3250 K | METAL OXIDE FILM | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | ROHS COMPLIANT | compliant | SMT | EAR99 | 8533.40.80.70 | |||||||||
|
NTCG104EF104HTDSX
TDK Corporation
|
Check for Price | Yes | Active | 100 kΩ | 3 % | 4327 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||||||||
|
NTCG104EF104FB
TDK Corporation
|
Check for Price | Obsolete | 100 kΩ | 1 % | 4308 K | NTC THERMISTOR | NTCG | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 1005, LEAD FREE | unknown | EAR99 | 8533.40.80.70 |