Filter Your Search
1 - 10 of 18 results
|
NTCG164LH104HTDS
TDK Corporation
|
$0.1189 | Yes | Active | 100 kΩ | 3 % | 4573 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||||||||||
|
NTCG164LH104KT
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 kΩ | 10 % | 4550 K | NTC THERMISTOR | NTCG16 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | , | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
NTCG164LH104KB
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 kΩ | 10 % | 4550 K | NTC THERMISTOR | NTCG16 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | , | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
NTCG164LH104HB
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 kΩ | 3 % | 4550 K | NTC THERMISTOR | NTCG16 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | CHIP | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
NTCG164LH104JB1
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 0603 | 4550 K | METAL OXIDE FILM | NTC THERMISTOR | NTCG | SURFACE MOUNT | NTCG16 | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | SMT | EAR99 | 8533.40.80.70 | ||||||
|
NTCG164LH104HBB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 3 % | 4550 K | NTC THERMISTOR | NTCG | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | ROHS COMPLIANT | compliant | ||||||||||||||||
|
NTCG164LH104JT1S
TDK Corporation
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 4573 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||||||||||
|
NTCG164LH104JBB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 4550 K | NTC THERMISTOR | NTCG | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||
|
NTCG164LH104JT1
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 100 mW | 0603 | 4573 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | EAR99 | 8533.40.80.70 | ||||||
|
NTCG164LH104HT1S
TDK Corporation
|
Check for Price | Yes | Active | 100 kΩ | 3 % | 4573 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT |