Filter Your Search
1 - 2 of 2 results
|
NTCS0603E3272FMT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.7 kΩ | 1 % | 125 mW | 3600 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | |||
|
NTCS0603E3272FMT
Vishay BCcomponents
|
Check for Price | Transferred | 2.7 kΩ | 1 % | 125 mW | 3600 K | NTC THERMISTOR | NTCS0603E3272FMT | SURFACE MOUNT | 25 °C | YES | OVERLOAD PROTECTION | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | VISHAY BC COMPONENTS | CHIP, 0603, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | Vishay |