Filter Your Search
1 - 10 of 10 results
|
NTE1041
NTE Electronics Inc
|
$1.6285 | Active | CONSUMER CIRCUIT | 1 | 3.5 mA | 9 V | 9 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
NTE1042
NTE Electronics Inc
|
$1.8891 | Active | DIP | CONSUMER CIRCUIT | 1 | R-PDIP-T8 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10 mm | NTE ELECTRONICS INC | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||||||||
|
NTE1045
NTE Electronics Inc
|
$2.2213 | Active | 1 | DIP | 0.8 % | AUDIO AMPLIFIER | 1 | 35 mA | R-PDIP-T14 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.95 mm | 5.08 mm | NTE ELECTRONICS INC | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||||
|
NTE1049
NTE Electronics Inc
|
$2.2661 | Active | 1.5 % | AM | 80 mV | AUDIO SINGLE CHIP RECEIVER | 1 | 25 mA | 10 V | 10 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
NTE1043
NTE Electronics Inc
|
$2.3625 | Active | 1 | 85 dB | 1 W | 10 % | AUDIO AMPLIFIER | 1 | 20 mA | 6 V | 6 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -10 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||||
|
NTE1046
NTE Electronics Inc
|
$2.7542 | Active | DIP | CONSUMER CIRCUIT | 1 | R-PDIP-T14 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.95 mm | 5.08 mm | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||||||||||||||
|
NTE104
NTE Electronics Inc
|
$12.8995 | Active | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | unknown | 8541.29.00.95 | EAR99 | NTE ELECTRONICS | COLLECTOR | 10 A | 35 V | SINGLE | 50 | TO-3 | 1 | PNP | 100 W | 90 W | AMPLIFIER | GERMANIUM | 300 kHz | ||||||||||||||||||||||||
|
NTE104MP
NTE Electronics Inc
|
$16.8914 | Active | MATCHED PAIR OF NTE104 | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | unknown | 8541.29.00.95 | EAR99 | COLLECTOR | 10 A | 35 V | SEPARATE, 2 ELEMENTS | 90 | TO-3 | 2 | PNP | 100 W | AMPLIFIER | GERMANIUM | 10 kHz | |||||||||||||||||||||||||
|
NTE1040
NTE Electronics Inc
|
Check for Price | Active | SIP | CONSUMER CIRCUIT | 1 | R-PSIP-T8 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.6 mm | 19.2 mm | 9.19 mm | NTE ELECTRONICS INC | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||||||||||||||
|
NTE1047
NTE Electronics Inc
|
Check for Price | Obsolete | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | , |