Filter Your Search
1 - 10 of 21 results
|
NTP227M2.5TRB(15)F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 µF | 2.5 V | 1.428 A | 20 % | 1411 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
NTP227M2.5TRB(15)3KF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 2.5 V | 20 % | 1411 | 15 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.9 mm | 3.5 mm | 2.8 mm | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||
|
NTP227M2.5TRB(45)3KF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 2.5 V | 20 % | 1411 | 45 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.9 mm | 3.5 mm | 2.8 mm | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||
|
NTP227M2.5TRB(21)F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 µF | 2.5 V | 1.2066 A | 20 % | 1411 | 21 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
NTP227M2.5TRA(25)3KF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 2.5 V | 20 % | 1206 | 25 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||
|
NTP227M2.5TRA(35)3KF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 2.5 V | 20 % | 1206 | 35 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||
|
NTP227M2.5TRA(35)F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 µF | 2.5 V | 878.4 mA | 20 % | 1206 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
NTP227M2.5TRB2(55)F
NIC Components Corp
|
Check for Price | Obsolete | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | NTP | 2 | NIC COMPONENTS CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
NTP227M2.5TRA(25)F
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 2.5 V | 1.0392 A | 20 % | 1206 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
NTP227M2.5TRB2(45)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 2.5 V | 1.374 A | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 55 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin (Sn) | J BEND | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |