Filter Your Search
1 - 1 of 1 results
|
NTR25C4530NTRF
NIC Components Corp
|
Check for Price | Yes | Active | 453 Ω | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | NIC COMPONENTS CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |