Filter Your Search
1 - 10 of 15 results
|
NTT46HB-FREQ(T)
Saronix
|
Check for Price | Transferred | 50 % | 10 TTL | 5 V | TTL | NTT | 8 ns | NO | 24 MHz | 4 MHz | 8 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13mm x 8.95mm x 4.1mm | SARONIX | COMPACT, MOLDED, PLASTIC, SO-4 | unknown | Clock | |||||||||||||||
|
NTT46HC-4.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 4 MHz | 5 V | 70 MHz | 1 MHz | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOJ4,.39,200 | YES | PERICOM SEMICONDUCTOR CORP | SOJ4,.39,200 | unknown | EAR99 | ||||||||||||||||||
|
NTT46HB-FREQ
Saronix
|
Check for Price | Transferred | 50 % | 10 TTL | 5 V | TTL | NTT | 8 ns | NO | 24 MHz | 4 MHz | 8 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13mm x 8.95mm x 4.1mm | SARONIX | COMPACT, MOLDED, PLASTIC, SO-4 | unknown | Clock | |||||||||||||||
|
NTT46HB-24.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 24 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; TAPE AND REEL | 8 ns | NO | 70 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 45/55 % | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOJ4,.39,200 | YES | 13.0mm x 8.95mm x 4.7mm | PERICOM SEMICONDUCTOR CORP | SOJ4,.39,200 | unknown | Clock | EAR99 | ||||||
|
NTT46HC-FREQ
Saronix
|
Check for Price | Transferred | 100 % | 10 TTL | 5 V | TTL | NTT | 8 ns | NO | 24 MHz | 4 MHz | 8 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13mm x 8.95mm x 4.1mm | SARONIX | COMPACT, MOLDED, PLASTIC, SO-4 | unknown | Clock | |||||||||||||||
|
NTT46HC-FREQ-E(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 % | 10 TTL | 5 V | TTL | NTT | TAPE AND REEL; TRI-STATE OUTPUT | 8 ns | NO | 24 MHz | 4 MHz | 8 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 13.0mm x 8.95mm x 4.7mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | EAR99 | |||||||||
|
NTT46HC-24.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 24 MHz | 100 % | 10 TTL | 5 V | TTL | TRI-STATE; TAPE AND REEL | 8 ns | NO | 70 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 45/55 % | HYBRID | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOJ4,.39,200 | YES | 13.0mm x 8.95mm x 4.7mm | PERICOM SEMICONDUCTOR CORP | SOJ4,.39,200 | unknown | Clock | EAR99 | ||||||
|
NTT46HB-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 % | 10 TTL | 5 V | TTL | NTT | 8 ns | NO | 24 MHz | 4 MHz | 8 ns | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 13mm x 8.95mm x 4.1mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | |||||||||||||
|
NTT46HB-24.0000(T)
Diodes Incorporated
|
Check for Price | Obsolete | 24 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 13.0mm x 8.95mm x 4.7mm | DIODES INC | unknown | Clock | EAR99 | |||||||||||||
|
NTT46HC-FREQ(T)
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 % | 10 TTL | 5 V | TTL | NTT | TAPE AND REEL; TRI-STATE OUTPUT | 8 ns | NO | 24 MHz | 4 MHz | 8 ns | 5.5 V | 4.5 V | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 13.0mm x 8.95mm x 4.7mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock |