Filter Your Search
1 - 7 of 7 results
|
NX5501EH-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.55 µm | 1.48 µm | 1.58 µm | 1.1 V | LASER DIODE EMITTER | 700 ps | 1 | 700 ps | 1.5 nm | 800 µA | 1.5 V | 8 mA | e6 | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 5.07 mm | 4.2 mm | NEC ELECTRONICS CORP | compliant | |||||
|
NX5501EH
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 1.55 µm | 1.48 µm | 1.58 µm | 1.1 V | LASER DIODE EMITTER | 700 ps | 1 | 700 ps | 1.5 nm | 800 µA | 1.5 V | 8 mA | e0 | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 4.2 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | |||||
|
NX5501EK
NEC Electronics Group
|
Check for Price | No | Transferred | 1.53 µm | 1.48 µm | 1.58 µm | 1.1 V | LASER DIODE EMITTER | OTHER VALUE FOR THRESHOLD CURRENT: 8MA | 700 ps | 2 | 700 ps | 1.5 nm | 1.5 V | 20 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 5.6 mm | NEC ELECTRONICS CORP | compliant | ||||
|
NX5501EK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.53 µm | 1.48 µm | 1.58 µm | 1.1 V | LASER DIODE EMITTER | OTHER VALUE FOR THRESHOLD CURRENT: 8MA | 700 ps | 2 | 700 ps | 1.5 nm | 1.5 V | 20 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 5.6 mm | RENESAS ELECTRONICS CORP | unknown | ||||
|
NX5501EH
NEC Electronics Group
|
Check for Price | No | Transferred | 1.55 µm | 1.48 µm | 1.58 µm | 1.1 V | LASER DIODE EMITTER | 700 ps | 1 | 700 ps | 1.5 nm | 800 µA | 1.5 V | 8 mA | e0 | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.07 mm | 4.2 mm | NEC ELECTRONICS CORP | compliant | |||||
|
NX5501EH-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.55 µm | 1.48 µm | 1.58 µm | 1.1 V | LASER DIODE EMITTER | 700 ps | 1 | 700 ps | 1.5 nm | 800 µA | 1.5 V | 8 mA | e6 | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 5.07 mm | 4.2 mm | RENESAS ELECTRONICS CORP | unknown | |||||
|
NX5501EH-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 1.55 µm | 1.48 µm | 1.58 µm | 1.1 V | LASER DIODE EMITTER | 700 ps | 1 | 700 ps | 1.5 nm | 800 µA | 1.5 V | 8 mA | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.07 mm | 4.2 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | CAN PACKAGE-3 |