Filter Your Search
1 - 2 of 2 results
|
NZQA5V6AXV5T1G
onsemi
|
$0.2712 | Yes | Active | 13 V | 1 µA | 380 mW | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | LOW CAPACITANCE | 5.9 V | 20 W | 3 V | Not Qualified | R-PDSO-F5 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-553, 5 LEAD | CASE 463B-01, 5 PIN | 5 | 463B-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
SZNZQA5V6AXV5T1G
onsemi
|
Check for Price | Yes | Obsolete | 13 V | 1 µA | 380 mW | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3 V | 4 | AVALANCHE | 5.9 V | 20 W | 3 V | R-PDSO-F5 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-553, 5 PIN | 463B-01 | compliant | EAR99 | 8541.10.00.50 | onsemi |