Filter Your Search
1 - 10 of 25 results
|
VFXO200-ACG-FREQ
CTS Corporation
|
Check for Price | Yes | Active | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 90 MHz | 800 kHz | 5 ns | 2.75 V | 2.25 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CTS CORP | unknown | Clock | |||||||
|
SCO200ASR125.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | HCMOS/TTL | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||||||||||||||||
|
VFXO200-ADE-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 3.3 V | CMOS | VFXO200 | TRISTATE FUNCTION | 5 ns | NO | 110 MHz | 800 kHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||||
|
VFXO200-ADH-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 1.8 V | CMOS | VFXO200 | TRISTATE FUNCTION | 5 ns | NO | 75 MHz | 800 kHz | 5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||||
|
VFXO200-ADG-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 2.5 V | CMOS | VFXO200 | TRISTATE FUNCTION | 5 ns | NO | 90 MHz | 800 kHz | 5 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||||
|
VFXO200-AGH-FREQ
CTS Corporation
|
Check for Price | Yes | Obsolete | 100 % | 15 pF | 1.8 V | CMOS | TRISTATE FUNCTION | 5 ns | NO | 75 MHz | 800 kHz | 5 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CTS CORP | unknown | Clock | |||||||
|
VFXO200-ADE-FREQ
CTS Corporation
|
Check for Price | Yes | Obsolete | 100 % | 15 pF | 3.3 V | CMOS | TRISTATE FUNCTION | 5 ns | NO | 110 MHz | 800 kHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CTS CORP | unknown | Clock | |||||||
|
VFXO200-AGG-FREQ
CTS Corporation
|
Check for Price | Yes | Obsolete | 100 % | 15 pF | 2.5 V | CMOS | TRISTATE FUNCTION | 5 ns | NO | 90 MHz | 800 kHz | 5 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CTS CORP | unknown | Clock | |||||||
|
VFXO200-ACE-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 100 % | 15 pF | 3.3 V | CMOS | VFXO200 | TRISTATE FUNCTION | 5 ns | NO | 110 MHz | 800 kHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock | ||||||
|
SCO200ADSR32.000
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | 14mm x 8.65mm x 4.7mm | SUNNY ELECTRONICS CORP | unknown | Clock |