Filter Your Search
1 - 10 of 1,911 results
|
SCO-221250AE-50.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 50 MHz | 50 % | 15 pF | 1.2 V | CMOS | BULK | 10 ns | NO | 10 ns | 1.26 V | 1.14 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | |||||||
|
SCO-221220AESR-27.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 27 MHz | 20 % | 15 pF | 1.2 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 1.26 V | 1.14 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | |||||||
|
SCO-221525BDS-27.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 27 MHz | 25 % | 15 pF | 1.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 1.575 V | 1.425 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | |||||||
|
DSO221SRAB-20.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 20 MHz | 50 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.815mm | DAISHINKU CORP | unknown | Clock | |||||
|
SCO-2218ADR-18.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 18 kHz | 100 % | 15 pF | 1.8 V | CMOS | TR, 7 INCH | 100 ns | NO | 100 ns | 1.89 V | 1.71 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||
|
DSO221SHFDZ
KDS Daishinku Corp
|
Check for Price | Obsolete | 80 % | 15 pF | 1.8 V | CMOS | AEC-Q100; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 60 MHz | 1.5 MHz | 8 ns | 2 V | 1.6 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | DAISHINKU CORP | unknown | Clock | |||||||
|
SCO-221825ADS-20.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 20 kHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 100 ns | NO | 100 ns | 1.89 V | 1.71 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||
|
SCO-221850ADSR-18.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 18 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 100 ns | NO | 100 ns | 1.89 V | 1.71 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | |||||||
|
SCO-221825E-1.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 1 MHz | 25 % | 15 pF | 1.8 V | CMOS | BULK | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | Clock | ||||||||
|
SCO-2212BDS-27.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 27 MHz | 100 % | 15 pF | 1.2 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 1.26 V | 1.14 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | SUNNY ELECTRONICS CORP | unknown | Clock |