Filter Your Search
1 - 10 of 2,253 results
|
SIT9003AC-23-18DO-24.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/LVTTL | 2.5 ns | NO | -2 mA | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | SOLCC4,.1,83 | compliant | Clock | ||||||
|
SIT9003AC-33-18DO-24.00000Y
SiTime Corporation
|
$1.2487 | Yes | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/LVTTL | 2.5 ns | NO | -2 mA | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | ||||||
|
SIT9003AC-33-33DO-24.57696Y
SiTime Corporation
|
$1.2487 | Yes | Yes | Not Recommended | 24.577 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||
|
SIT9003AIX13-18DO-24.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/LVTTL | 2.5 ns | NO | -2 mA | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | ||||||
|
SIT9003AIX13-18DO-24.00000X
SiTime Corporation
|
$1.7993 | Yes | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/LVTTL | 2.5 ns | NO | -2 mA | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
CO24.0000SM05G43
Chequers Electronic (China) Ltd
|
Check for Price | Contact Manufacturer | 24 MHz | 20 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.3mm | CHEQUERS ELECTRONIC CHINA LTD | SMD, 4 PIN | unknown | Clock | |||||||||||
|
O-24.0-VX3F-T1
Jauch Quartz America
|
Check for Price | Obsolete | 24 MHz | 50 % | 2 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||
|
XO2421KF-FREQ
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 50 % | -4.5 V | ECL 100K | NO | 700 MHz | 50 MHz | 85 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 38.1mm x 10.16mm | MURATA MANUFACTURING CO LTD | unknown | Clock | ||||||||||||||||||||
|
VCC1-H2O-24M0000000
Vectron International
|
Check for Price | Yes | Transferred | 24 MHz | 32 % | 15 pF | 1.8 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
MHO+24FDD-FREQ1
MtronPTI
|
Check for Price | No | Obsolete | 50 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 2.999 MHz | 732 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |