Filter Your Search
1 - 10 of 25,302 results
|
SIT9003AI-23-18SO-26.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 26 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||||||
|
O26.0-JT22S-B-M-1.8
Jauch Quartz America
|
Check for Price | Active | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | BULK; TR, 7 INCH | NO | 800 mV | 1.89 V | 1.71 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.8mm | JAUCH QUARTZ GMBH | compliant | Sine | ||||||||||||||||||
|
O26.0-JT22SV-C-B-3.3-1.4-
Jauch Quartz America
|
Check for Price | Active | 26 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | BULK; TR, 7 INCH | 2.4 V | 400 mV | NO | 8 ppm | 800 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.8mm | JAUCH QUARTZ GMBH | compliant | Sine | |||||||||||||||
|
O26.0-JT53LV-D-C-2.8
Jauch Quartz America
|
Check for Price | Not Recommended | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 2.5 mA | 2.94 V | 2.66 V | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.12,146 | YES | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine | ||||||||||||
|
O26.123456-JSO75C1LC-G-2.8-T1-S-7
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 30 % | 30 pF | 2.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7/13 INCH | 46 ns | NO | 46 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||||||||||
|
O26.123456-JSO75C1LC-C-2.8-T3-T-5
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 2.8 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE; TR, 7/13 INCH | 14.6 ns | NO | 14.6 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||||||||||
|
O26.123456-JSO21D1AC-D-2.5-T2-S-0
Jauch Quartz America
|
Check for Price | Active | 26.1235 MHz | 20 % | 30 pF | 2.5 V | HCMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7 INCH | 5.2 ns | NO | 5.2 ns | 2.75 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||||
|
O26.0-JT22S-A-C-2.5
Jauch Quartz America
|
Check for Price | Active | 26 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | BULK; TR, 7 INCH | NO | 800 mV | 2.625 V | 2.375 V | 60 °C | -10 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.8mm | JAUCH QUARTZ GMBH | compliant | Sine | ||||||||||||||||||
|
O26.123456-JSO53D1AC-C-2.5-T1-S-0
Jauch Quartz America
|
Check for Price | Active | 26.1235 MHz | 25 % | 30 pF | 2.5 V | HCMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7/13 INCH | 5.2 ns | NO | 5.2 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||||
|
O26.123456-JSO32C1LC-G-2.5-T1-T-4
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 30 % | 30 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 11 ns | NO | 11 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock |