Filter Your Search
1 - 10 of 25,302 results
|
O26.0-JT75V-D-G-2.8-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 26 MHz | 2.8 V | 26 MHz | 10 MHz | 2 mA | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | DILCC4,.2,200 | compliant | |||||||||||||||||||
|
O26.123456-JSO75C1LC-G-3.3-T2-S-5
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 30 % | 30 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7/13 INCH | 14.6 ns | NO | 14.6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
O26.123456-JSO21D1AC-G-2.5-T1-S-5
Jauch Quartz America
|
Check for Price | Active | 26.1235 MHz | 30 % | 30 pF | 2.5 V | HCMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7 INCH | 14.6 ns | NO | 14.6 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||||||||||||||
|
O26.123456-JSO21C1LC-B-2.8-T0-S-5
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 50 % | 30 pF | 2.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7 INCH | 14.6 ns | NO | 14.6 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
O26.123456-JSO21C1LC-G-3.3-T1-T-6
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 30 % | 30 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE; TR, 7 INCH | 23 ns | NO | 23 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
O26.0-JT22SV-A-M-1.8-0.9-
Jauch Quartz America
|
Check for Price | Active | 26 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | 1.8 V | NO | 8 ppm | 800 mV | 1.89 V | 1.71 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | LCC4,.08X.1,68/52 | YES | 2.5mm x 2.0mm x 0.8mm | JAUCH QUARTZ GMBH | compliant | Sine | |||||||||||||||
|
O26.123456-JSO32C1LC-C-3.0-T2-N-D
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 3 V | HCMOS | ALSO COMPATIBLE WITH LVCMOS OUTPUT; TAPE; TR, 7 INCH | 6.2 ns | NO | 6.2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
O26.123456-JSO21C1LC-C-2.5-T2-S-0
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | 5.2 ns | NO | 5.2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
O26.123456-JSO22C1LC-B-3.0-T3-T-1
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 50 % | 30 pF | 3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 4.8 ns | NO | 4.8 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||||
|
O26.0-JT53L-B-E-3.0
Jauch Quartz America
|
Check for Price | Not Recommended | 26 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | BULK; TR, 7 INCH | NO | 800 mV | 3.15 V | 2.85 V | 55 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine |