Filter Your Search
1 - 10 of 7,396 results
|
O40.0-JPO22-A-1.8-2-TRI-T1
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 50 MHz | 1.8 V | 100 MHz | 3.9 MHz | 8 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | JAUCH QUARTZ GMBH | DILCC4,.08,65 | compliant | Clock | ||||||||||||||||
|
ISM91-7255AO-40.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||
|
ISM95-3651BO-40.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||
|
O-40.000000M-ASSO7050-100-2.5-D/T/K
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 40 MHz | 100 % | 15 pF | 2.5 V | HCMOS | ASSO7050 | TRI-STATE; OUTPUT ENABLE FUNCTION; TUBE | 2.4 ns | NO | 2.4 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | AURIS GMBH | unknown | Clock | |||||||||||||
|
O-40.000000M-ASSO7050-50-3.3-E/T/A
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 40 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ASSO7050 | TRI-STATE; OUTPUT ENABLE FUNCTION; TUBE | 2.4 ns | NO | 2.4 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | AURIS GMBH | unknown | Clock | |||||||||||||
|
ISM97-6365DO-40.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||
|
O-40.000000M-ASSO5032-100-3.3-D/T/F/TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ASSO5032 | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2.4 ns | NO | 2.4 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.0mm | AURIS GMBH | unknown | Clock | |||||||||||||
|
ISM95-2151CO-40.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock | ||||||||||||||||||||||||||||
|
XO-400-DFC-F-78.1250MHZ
Microsemi Corporation
|
Check for Price | Transferred | 78.125 MHz | 32 % | 3.3 V | PECL | COMPLEMENTARY PECL OUTPUT | 1.5 ns | NO | 1.5 ns | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | DIP-4 | compliant | Clock | ||||||||||||||||||
|
ISM91-7165DO-40.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | HCMOS/TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | ILSI AMERICA LLC | compliant | Clock |