Filter Your Search
1 - 10 of 1,283 results
|
ABLJO-80.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 80 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3 ns | NO | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | |||||||
|
ABLNO-80.000MHZ-T
Abracon Corporation
|
$11.1600 | Yes | Active | 80 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | ABRACON | ||||||||||||
|
ABLJO-80.000MHZ-T2
Abracon Corporation
|
$11.4777 | Yes | Active | 80 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3 ns | NO | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | |||||||
|
ABLNO-80.000MHZ-T2
Abracon Corporation
|
$14.6803 | Yes | Active | 80 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC6,.35,200 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35,200 | compliant | Clock | ABRACON | ||||||||||||
|
ABLNO-80.000MHZ
Abracon Corporation
|
$25.4715 | Yes | Active | 80 MHz | 18 % | 15 pF | 3.3 V | LVCMOS | 3.465 V | 3.135 V | 55/45 % | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||||||||||
|
ABLJO-80.000MHZ
Abracon Corporation
|
$38.2485 | Yes | Active | 80 MHz | 25 % | 3.3 V | LVCMOS | TAPE | 3 ns | NO | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | |||||||
|
ASCO-80.0000MHZ-S
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 80 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 1.6mm x 1.2mm x 0.6mm | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN | compliant | Clock | ||||||||||||
|
ISM92-2166EO-80.000
ILSI America LLC
|
Check for Price | Yes | Transferred | 80 MHz | 10 % | 5 LS TTL, 30 pF | 2.7 V | HCMOS | TR, 7/10 INCH | 5 ns | NO | 5 ns | 2.835 V | 2.565 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock | |||||||||||||
|
ISM92-5351FO-80.000
ILSI America LLC
|
Check for Price | Yes | Transferred | 80 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TR, 7/10 INCH | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock | ||||||||||||
|
O-80.000000M-AQO08-50-3.3-A-5/P
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 MHz | 50 % | 50 pF | 3.3 V | CMOS/TTL | AQO08 | POWER DOWN; SYMMETRY 55/45 AVAILABLE; TRAY | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 12.9mm x 12.9mm x 5.8mm | AURIS GMBH | unknown | Clock |