Filter Your Search
1 - 10 of 34 results
|
MCO55CAD-FREQ-OUT21-V2
MtronPTI
|
Check for Price | Obsolete | 35 % | 15 pF | 15 V | CMOS | MCO | NO | 12 MHz | 3 MHz | 40/60 % | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
MCO55CAG-FREQ-OUT21-V1
MtronPTI
|
Check for Price | Obsolete | 35 % | 15 pF | 5 V | CMOS | NO | 12 MHz | 3 MHz | 40/60 % | 85 °C | -10 °C | SURFACE MOUNT | YES | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
MTO55CAD-FREQ-OUT3
MtronPTI
|
Check for Price | Obsolete | 35 % | 10 TTL | 5 V | TTL | MTO | 15 ns | NO | 65 MHz | 220 kHz | 15 ns | 40/60 % | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||
|
MHO55CCD-RFREQ-OUT27
MtronPTI
|
Check for Price | Obsolete | 35 % | 50 pF | 5 V | HCMOS | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 45/55 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | |||||
|
MHO55CBD-RFREQ-OUT3
MtronPTI
|
Check for Price | Transferred | 35 % | 10 TTL | 5 V | TTL | MHO | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 45/55 % | e1 | 85 °C | -10 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
MHO55CBG-RFREQ-OUT3
MtronPTI
|
Check for Price | Transferred | 35 % | 10 TTL | 5 V | TTL | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 45/55 % | e1 | 85 °C | -10 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||
|
MCO55CCG-3MHZ-OUT21-V1
MtronPTI
|
Check for Price | Obsolete | 3 MHz | 35 % | 15 pF | 5 V | CMOS | NO | 45/55 % | 85 °C | -10 °C | SURFACE MOUNT | YES | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||
|
MHO55CAD-FREQ-OUT29
MtronPTI
|
Check for Price | No | Obsolete | 35 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 40/60 % | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | ||||||
|
MTO55CBD10.000MHZ
MtronPTI
|
Check for Price | Obsolete | TTL | MTRONPTI | unknown | Clock | ||||||||||||||||||||||
|
MHO55CCG-FREQ-OUT27
MtronPTI
|
Check for Price | No | Transferred | 35 % | 50 pF | 5 V | HCMOS | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 45/55 % | 85 °C | -10 °C | SURFACE MOUNT | YES | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |