Filter Your Search
1 - 10 of 23 results
|
SM-OAC5A
Crydom Inc
|
$15.8008 | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||||||||||||||||||||||||||||
|
OAC-5A
TE Connectivity
|
$15.9876 | Yes | Active | 5 V | NO | PANEL MOUNT | 3 V | DC | TRIGGER OUTPUT SSR | Triac | 280 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||
|
M-OAC5AR
Crydom Inc
|
$18.4485 | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
MOAC5A
Crydom Inc
|
$20.3714 | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | 10 mA | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||||||||||||||||||||||||||
|
SM-OAC5AR
Crydom Inc
|
$54.2754 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||||||||||||||||||||||||||||||||||||||||
|
SM-OAC5AH
Crydom Inc
|
$64.1046 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||||||||||||||||||||||||||||||||||||||||
|
OAC5AQ
Crydom Inc
|
$99.2680 | Transferred | 4 V | DC | Triac | 80 °C | -30 °C | 78.2 mm | 47.7 mm | CRYDOM INC | compliant | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||
|
X4OAC5A
Crydom Inc
|
Check for Price | Yes | Transferred | 27 mA | 3 A | 4 kV | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||||||||
|
OAC5AR
Crouzet
|
Check for Price | Contact Manufacturer | 1 | NO | ANALOG CIRCUIT | 8 V | 2.75 V | 5 V | COMMERCIAL EXTENDED | R-XSMA-P4 | 80 °C | -30 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | SINGLE | 43.2 mm | 32.3 mm | 15.2 mm | CROUZET LTD | unknown | 8542.39.00.01 | PACKAGE-4 | ||||||||||||||||||||||||
|
M-OAC5AR
Sensata Circuit Breakers
|
Check for Price | End Of Life | SENSATA TECHNOLOGIES INC | compliant |